895-144-525-212

Heilind Number:EDA895-144-525-212
Manufacturer:EDAC
Manufacturer Number:895-144-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-525-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector, meticulously crafted for seamless integration. Designed with precision, it features two rows of 144 positions each, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in all operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your board. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.