895-144-540-812

Heilind Number:EDA895-144-540-812
Manufacturer:EDAC
Manufacturer Number:895-144-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 144 positions with a pitch of .1 inches, offering optimal space-saving capabilities. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating environments, from -40 to 105°C. The straight mount orientation and copper alloy contact material guarantee secure and stable connections. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.