895-144-555-507

Heilind Number:EDA895-144-555-507
Manufacturer:EDAC
Manufacturer Number:895-144-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-555-507

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 144 positions with a pitch of .1 inches, ensuring seamless communication between your devices. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any environment, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to enhance your PCB connectivity experience.