895-144-556-201

Heilind Number:EDA895-144-556-201
Manufacturer:EDAC
Manufacturer Number:895-144-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-556-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board-to-Board PCB Connector. Featuring 144 positions for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector offers steadfast performance. Perfect for a wide range of applications, it is a crucial component in achieving seamless connectivity on your PCBs.