895-144-558-512

Heilind Number:EDA895-144-558-512
Manufacturer:EDAC
Manufacturer Number:895-144-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-558-512

Detailed Description

Elevate your connection game with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, boasting a high amperage of 3A, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 144 positions cater to complex connectivity needs. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB-to-PCB linking. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your setup with this essential component.