896-005-500-102

Heilind Number:EDA896-005-500-102
Manufacturer:EDAC
Manufacturer Number:896-005-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer not just durability but also safety. The advanced Copper Alloy contact material ensures efficient conductivity, while the one-row design with five positions facilitates seamless board-to-board connections. Operating effortlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.