896-005-500-103

Heilind Number:EDA896-005-500-103
Manufacturer:EDAC
Manufacturer Number:896-005-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure sturdy and reliable connections. Featuring one row with 5 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board applications. The Copper Alloy contact material guarantees efficient conductivity, while the 3A amperage rating caters to power-intensive tasks. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Choose the Straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.