896-005-500-107

Heilind Number:EDA896-005-500-107
Manufacturer:EDAC
Manufacturer Number:896-005-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a single row configuration with five positions, ensuring efficient power and data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability is paramount. Choose our black connectors for a sleek and professional finish, perfect for your next project.