896-005-500-112

Heilind Number:EDA896-005-500-112
Manufacturer:EDAC
Manufacturer Number:896-005-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black color and boast a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a low amperage of 3 A and contact material crafted from Copper Alloy, they guarantee efficient power transmission. The single-row design with a pitch of .125 inches and row spacing of .2 inches accommodates five positions, perfect for compact PCB layouts. Whether for industrial or commercial applications, their straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a versatile solution for your connectivity needs. Explore our range of high-quality connectors for seamless board-to-board connections.