896-005-500-604

Heilind Number:EDA896-005-500-604
Manufacturer:EDAC
Manufacturer Number:896-005-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-604

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability. With a single row layout featuring 5 positions, these connectors offer seamless board-to-board integration. The copper alloy contacts ensure optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where performance is key. Upgrade your setup with these essential components.