896-005-500-607

Heilind Number:EDA896-005-500-607
Manufacturer:EDAC
Manufacturer Number:896-005-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-607

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for top performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, these connectors feature Copper Alloy contacts for reliable power transmission. The single-row design with five positions offers seamless board-to-board connections, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is key. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.