896-005-500-608

Heilind Number:EDA896-005-500-608
Manufacturer:EDAC
Manufacturer Number:896-005-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and five positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees reliable power transmission, rated for up to 3 A. At a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer. Suitable for straight mounting orientation, these connectors are versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and high-temperature applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.