896-005-500-612

Heilind Number:EDA896-005-500-612
Manufacturer:EDAC
Manufacturer Number:896-005-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-500-612

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 5 positions, they offer seamless integration for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring high durability and performance. Upgrade your connectivity solutions with our Card Edge Connectors and experience uncompromising quality.