896-005-520-102

Heilind Number:EDA896-005-520-102
Manufacturer:EDAC
Manufacturer Number:896-005-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single-row configuration with five positions. Crafted with precision, they feature Copper Alloy contacts for reliable conductivity and a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a pitch of .125 inches and a row spacing of .2 inches, these connectors ensure seamless integration on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in harsh conditions. Trust in our connectors to deliver superior quality and efficiency for your electronic applications. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single-row configuration with five positions. Crafted with precision, they feature Copper Alloy contacts for reliable conductivity and a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a pitch of .125 inches and a row spacing of .2 inches, these connectors ensure seamless integration on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in harsh conditions. Trust in our connectors to deliver superior quality and efficiency for your electronic applications.