896-005-520-103

Heilind Number:EDA896-005-520-103
Manufacturer:EDAC
Manufacturer Number:896-005-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable connectivity even in high temperatures. The Copper Alloy contact material guarantees efficient power transmission, while the 5-position layout offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications. Trust in their quality and durability for seamless board-to-board connections in your electronic projects. Elevate your connectivity solutions with these high-performance connectors.