896-005-520-104

Heilind Number:EDA896-005-520-104
Manufacturer:EDAC
Manufacturer Number:896-005-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row setup and five positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, they can withstand extreme operating temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these top-of-the-line connectors.