896-005-520-108

Heilind Number:EDA896-005-520-108
Manufacturer:EDAC
Manufacturer Number:896-005-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in the most demanding environments. With a single row configuration, they offer easy installation on your PCBs. The copper alloy contact material guarantees efficient power transmission, while the 0.125-inch pitch and 0.2-inch row spacing provide precise connectivity. Boasting five positions and a 3A amperage, these connectors are perfect for various applications. Whether you require straight mounting or have specific temperature needs, our connectors, with an operating range of -40 to 105°C, deliver consistent performance. Upgrade your setup today with these essential components.