896-005-520-112

Heilind Number:EDA896-005-520-112
Manufacturer:EDAC
Manufacturer Number:896-005-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-112

Detailed Description

Discover our High Temperature Card Edge Connectors, essential components for secure and reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior durability and heat resistance. With a single row configuration and a pitch of .125 inches, they offer precise alignment and seamless integration. Featuring copper alloy contact material, they guarantee efficient power transmission with an amperage rating of 3A. With five positions available, they provide ample connectivity options. Their straight mount orientation and row spacing of .2 inches allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connectors for your next project.