896-005-520-602

Heilind Number:EDA896-005-520-602
Manufacturer:EDAC
Manufacturer Number:896-005-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration, these connectors feature five positions, ideal for streamlined PCB connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Choose the straight mount orientation for easy installation. Elevate your connectivity game with these cutting-edge connectors.