896-005-520-603

Heilind Number:EDA896-005-520-603
Manufacturer:EDAC
Manufacturer Number:896-005-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-603

Detailed Description

Enhance your high-temperature circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a single row layout and five positions, they offer efficient connectivity for your PCB assemblies. The copper alloy contact material guarantees a secure and stable connection, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Choose our Card Edge Connectors for seamless board-to-board connections that meet the demands of high-temperature environments.