896-005-520-604

Heilind Number:EDA896-005-520-604
Manufacturer:EDAC
Manufacturer Number:896-005-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-604

Detailed Description

Enhance the performance of your electronics with these High Temp Card Edge Connectors. Designed for durability and reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and quality. With a 3 A amperage rating and copper alloy contact material, they provide efficient power transfer. The single-row configuration with five positions offers versatility in connecting components on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your connections with these high-performance connectors.