896-005-520-607

Heilind Number:EDA896-005-520-607
Manufacturer:EDAC
Manufacturer Number:896-005-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-607

Detailed Description

Discover our high-temp card edge connectors, designed for superior performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring a single row configuration with 5 positions and a pitch of .125 inches, they ensure seamless connectivity in your PCB setup. The copper alloy contact material guarantees reliable transmission, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Upgrade your connectivity with our top-of-the-line card edge connectors.