896-005-520-608

Heilind Number:EDA896-005-520-608
Manufacturer:EDAC
Manufacturer Number:896-005-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-520-608

Detailed Description

Elevate your high-temperature connectivity with these black Card Edge Connectors. Designed for optimal performance, they boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power delivery. With a single row configuration featuring five positions at a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. Operating flawlessly in extreme conditions ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Upgrade your setup with this essential component for seamless and efficient circuitry.