896-005-521-104

Heilind Number:EDA896-005-521-104
Manufacturer:EDAC
Manufacturer Number:896-005-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-104

Detailed Description

Elevate your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors offer a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With a single row design and five positions, they provide efficient board-to-board connectivity. The copper alloy contact material guarantees secure and stable connections. Featuring a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for straight mounting, they facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their quality and performance to meet your connectivity needs with ease.