896-005-521-107

Heilind Number:EDA896-005-521-107
Manufacturer:EDAC
Manufacturer Number:896-005-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. With a sleek black finish and a single row design, these connectors offer seamless integration into your setup. Each connector features UL 94V-0 Polyphenylene Sulfide housing for durability, ensuring reliable operation even under high temperatures. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With five positions available, you can easily accommodate your connectivity needs. Designed for straight mounting orientation, these connectors are perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Upgrade your connectivity with these high-performance Card Edge Connectors.