896-005-521-108

Heilind Number:EDA896-005-521-108
Manufacturer:EDAC
Manufacturer Number:896-005-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a maximum amperage of 3A, they provide efficient power transmission. Featuring a single row configuration with 5 positions spaced at .125 inches, these connectors offer seamless integration on your board. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. Their straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in our connectors to deliver consistent performance and durability, meeting the demands of your projects seamlessly. Elevate your connectivity solutions with these reliable and high-performance components.