896-005-521-112

Heilind Number:EDA896-005-521-112
Manufacturer:EDAC
Manufacturer Number:896-005-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-112

Detailed Description

Elevate your circuit design with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row configuration and five positions, they offer seamless connectivity for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, these connectors feature a straight mount orientation. Engineered for versatility, they can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your project with these top-of-the-line connectors, a must-have in any electronic setup.