896-005-521-602

Heilind Number:EDA896-005-521-602
Manufacturer:EDAC
Manufacturer Number:896-005-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. The straight mount orientation and 5 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our connectors for high-quality and high-temperature applications.