896-005-521-603

Heilind Number:EDA896-005-521-603
Manufacturer:EDAC
Manufacturer Number:896-005-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-603

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for efficiency and durability, they feature a single row layout with five positions and a pitch of .125 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With an amperage of 3A and contact material of Copper Alloy, these connectors offer secure and efficient power transmission. Their straight mount orientation and compact design make them ideal for various PCB applications. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance in both extreme heat and cold. Upgrade your connectivity solutions with these high-quality connectors, a must-have for any professional setting.