896-005-521-604

Heilind Number:EDA896-005-521-604
Manufacturer:EDAC
Manufacturer Number:896-005-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a straight mount orientation and a pitch of .125 inches, they are perfect for seamless integration in your PCB setups. Boasting a single row configuration with five positions, they offer efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these black connectors, designed for optimal performance.