896-005-521-607

Heilind Number:EDA896-005-521-607
Manufacturer:EDAC
Manufacturer Number:896-005-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With a single row configuration and five positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp applications. Trust in their straight mount orientation for easy installation. Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With a single row configuration and five positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp applications. Trust in their straight mount orientation for easy installation.