896-005-521-608

Heilind Number:EDA896-005-521-608
Manufacturer:EDAC
Manufacturer Number:896-005-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-608

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors in sleek black. Designed for durability and efficiency, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. With a single row layout and copper alloy contacts, they offer seamless connectivity for up to 5 positions at a time. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these robust connectors for optimal performance.