896-005-521-612

Heilind Number:EDA896-005-521-612
Manufacturer:EDAC
Manufacturer Number:896-005-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-521-612

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed to deliver exceptional performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row configuration, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the mount orientation is straight for easy installation. Supporting up to 3 Amps of current, and with an operating temperature range of -40 to 105°C, these connectors are perfect for various industrial and electronic applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.