896-005-522-101

Heilind Number:EDA896-005-522-101
Manufacturer:EDAC
Manufacturer Number:896-005-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and five positions, they offer seamless integration in your setup. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in these connectors for secure and efficient board-to-board PCB connections. Elevate your connectivity game with this essential component.