896-005-522-102

Heilind Number:EDA896-005-522-102
Manufacturer:EDAC
Manufacturer Number:896-005-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-102

Detailed Description

Discover our high temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and safety. Each connector features a single row with five positions, perfect for seamless board-to-board connections. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Trust in our quality craftsmanship to provide consistent connectivity for your projects.