896-005-522-103

Heilind Number:EDA896-005-522-103
Manufacturer:EDAC
Manufacturer Number:896-005-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3 A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 5 positions, they ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your electronic systems with these essential components.