896-005-522-104

Heilind Number:EDA896-005-522-104
Manufacturer:EDAC
Manufacturer Number:896-005-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-104

Detailed Description

Enhance your high-temperature applications with these Black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, they provide efficient conductivity for seamless connectivity. The single-row design with a pitch of .125 inches and row spacing of .2 inches offers easy installation on your circuit board. Offering 5 positions and an amperage rating of 3A, they are suitable for various connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects.