896-005-522-107

Heilind Number:EDA896-005-522-107
Manufacturer:EDAC
Manufacturer Number:896-005-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-107

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer unrivaled durability and reliability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they can withstand even the harshest conditions. With a single row configuration and 5 positions, they provide seamless board-to-board connectivity. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees safe operation. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Suitable for a wide range of applications, these connectors are ideal for use in industrial settings where temperature fluctuations are common. Operating seamlessly in temperatures ranging from -40 to 105°C, they are a reliable choice for any project that requires high-performance connectivity. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors.