896-005-522-108

Heilind Number:EDA896-005-522-108
Manufacturer:EDAC
Manufacturer Number:896-005-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with five positions and a pitch of .125 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, they ensure reliable power delivery with an amperage of 3A. Perfect for board-to-board applications, their straight mount orientation and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.