896-005-522-112

Heilind Number:EDA896-005-522-112
Manufacturer:EDAC
Manufacturer Number:896-005-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and stability are paramount. Connect with confidence and trust in the quality of our products.