896-005-522-602

Heilind Number:EDA896-005-522-602
Manufacturer:EDAC
Manufacturer Number:896-005-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless board-to-board PCB integration. With a sleek black finish and a single row configuration, these connectors offer both style and functionality. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a 3A amperage and a pitch of .125 inches, they are perfect for high-performance applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are built to withstand even the harshest environments. Upgrade your PCB setups with these cutting-edge connectors and experience seamless connectivity like never before.