896-005-522-603

Heilind Number:EDA896-005-522-603
Manufacturer:EDAC
Manufacturer Number:896-005-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in striking black. Engineered for durability, these connectors feature a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in harsh environments. With a single row design and copper alloy contact material, they offer seamless connectivity for up to 5 positions at a pitch of .125 inches. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors, perfect for Board To Board PCB connections.