896-005-522-607

Heilind Number:EDA896-005-522-607
Manufacturer:EDAC
Manufacturer Number:896-005-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless integration. Crafted with Copper Alloy contacts, they guarantee efficient power transmission, with a 3A amperage rating. Suitable for a variety of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their quality and reliability for all your board-to-board PCB connections.