896-005-522-608

Heilind Number:EDA896-005-522-608
Manufacturer:EDAC
Manufacturer Number:896-005-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-608

Detailed Description

Elevate your connectivity solutions with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and five positions, they offer efficient and reliable board-to-board connections. The copper alloy contact material ensures seamless conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our top-quality products for seamless connectivity every time.