896-005-522-612

Heilind Number:EDA896-005-522-612
Manufacturer:EDAC
Manufacturer Number:896-005-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-522-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row design and a pitch of .125 inches, they offer effortless integration into your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and durable solution for your connectivity needs. Whether you're working on industrial machinery or high-tech electronics, trust in the quality and efficiency of our Card Edge Connectors.