896-005-526-101

Heilind Number:EDA896-005-526-101
Manufacturer:EDAC
Manufacturer Number:896-005-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration for various applications. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Supporting up to 3 A of current, these connectors boast five positions, perfect for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any project requiring high-quality connectivity. Elevate your PCB design with these premium Card Edge Connectors.