896-005-526-103

Heilind Number:EDA896-005-526-103
Manufacturer:EDAC
Manufacturer Number:896-005-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-103

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability and safety. With a single row configuration and a total of 5 positions, they offer secure and efficient board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability is key. Choose straight mount orientation for seamless integration into your PCB assembly. Elevate your connectivity solutions with these high-quality connectors.