896-005-526-107

Heilind Number:EDA896-005-526-107
Manufacturer:EDAC
Manufacturer Number:896-005-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with five contact positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment and secure engagement. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durability and reliable conductivity. Operating in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your electronic assemblies with these high-quality connectors.