896-005-526-108

Heilind Number:EDA896-005-526-108
Manufacturer:EDAC
Manufacturer Number:896-005-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-108

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and efficient PCB connections. Designed for durability, these connectors ensure reliable performance in extreme operating conditions, with an amperage rating of 3 A and a housing material made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 5 positions, they offer seamless connectivity at a pitch of .125 inches. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is hassle-free. These connectors are built to withstand a wide temperature range from -40 to 105 °C, making them ideal for various industrial applications. Trust in our Card Edge Connectors for superior quality and performance in your PCB assemblies.