896-005-526-602

Heilind Number:EDA896-005-526-602
Manufacturer:EDAC
Manufacturer Number:896-005-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a single row configuration with five positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure long-lasting usage even in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 3A amperage rating and straight mount orientation, these connectors are essential for robust board-to-board connections in various electronic applications. Upgrade your setup with these essential components.